Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part No880-025PA-E4M4N-MT-686A
Newark Part No.12AJ5224
Product RangeSuperFly 880 Series
Technical Datasheet
25 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,314.670 |
2+ | $1,180.730 |
4+ | $1,064.420 |
7+ | $1,053.850 |
10+ | $810.650 |
20+ | $553.360 |
35+ | $486.390 |
50+ | $422.950 |
Price for:Each
Minimum: 1
Multiple: 1
$1,314.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part No880-025PA-E4M4N-MT-686A
Newark Part No.12AJ5224
Product RangeSuperFly 880 Series
Technical Datasheet
Product RangeSuperFly 880 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts8Contacts
Circular Contact TypeSolder Pin
Connector Body MaterialAluminum Body
Connector Body PlatingNickel-PTFE
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
Product Range
SuperFly 880 Series
No. of Contacts
8Contacts
Connector Body Material
Aluminum Body
Contact Material
-
SVHC
To Be Advised
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Plating
Nickel-PTFE
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate