Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Product Information
ManufacturerGLENAIR
Manufacturer Part No970-003ME28-4P1N-6
Newark Part No.12AJ6314
Technical Datasheet
Product Range-
Equivalent Military SpecificationERROR:#N/A
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement28-4
Connector Body MaterialAluminum Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert Rotation6
Service ClassEMI
SVHCTo Be Advised
Technical Specifications
Product Range
-
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Crimp Pin
Insert Arrangement
28-4
Connector Body Plating
Electroless Nickel
Contact Plating
Silver
Service Class
EMI
Equivalent Military Specification
ERROR:#N/A
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Insert Rotation
6
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate