Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Product Information
ManufacturerGLENAIR
Manufacturer Part No970-004NF24-5P2-1
Newark Part No.12AJ6324
Technical Datasheet
Product Range-
Equivalent Military SpecificationERROR:#N/A
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts5Contacts
Circular Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement24-5
Connector Body MaterialAluminum Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert Rotation1
Service ClassEMI
SVHCTo Be Advised
Technical Specifications
Product Range
-
Circular Connector Shell Style
Jam Nut Receptacle
Circular Contact Type
Crimp Pin
Insert Arrangement
24-5
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
EMI
Equivalent Military Specification
ERROR:#N/A
No. of Contacts
5Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Insert Rotation
1
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate