Quantity | Price |
---|---|
1+ | $3,869.710 |
2+ | $3,475.470 |
4+ | $2,977.490 |
7+ | $2,282.400 |
10+ | $1,763.670 |
20+ | $1,379.810 |
Product Information
Product Overview
From vertical launch fire-control, tracking, and multi-target missile systems to rugged industrial applications such as mining/gas-pressure blasting, the Glenair’s DLA qualified MIL-DTL-38999 Series IV connector is the ultimate solution for positive and reliable breech locking connector performance. The heart of the Series IV connector is its coupling nut/ locking technology which provides rock solid breech-lock mating augmented with both primary and secondary locking mechanisms. Environmentally sealed, EMI grounded, and outfitted with pin-to-pin mating protection to prevent circuit shorts and mechanical damage, Glenair MIL-DTL-38999 Series IV QPL connectors deliver unsurpassed reliability and anti-demating performance.
- MIL-DTL-38999 series IV plug with EMI ground spring
- Environmental, aluminum, cadmium olive drab, conductive, -65°C to +175°C
- Interfacial and wire grommet seals deliver IP67 level sealing, even at high altitude
- Scoop-proof design prevents inadvertent damage to pin contacts during mating
- Breech-lock system provides fast and secure, quarter turn mating
- Supported contacts: from size #22D signal to #8 twinax contacts
Technical Specifications
MIL-DTL-38999 Series IV
Cable Mount Plug
Crimp Pin
13-98
Olive Drab Chromate over Cadmium
-
Environmentally Sealed
D38999/46 Series
10Contacts
Threaded
Aluminum Body
-
N
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate