Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoGSTBL-160-.270-G1
Newark Part No.57AK6393
Product RangeHD Stacker GSTBL Series
Technical Datasheet
41 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Product Information
ManufacturerGLENAIR
Manufacturer Part NoGSTBL-160-.270-G1
Newark Part No.57AK6393
Product RangeHD Stacker GSTBL Series
Technical Datasheet
Product RangeHD Stacker GSTBL Series
No. of Contacts160Contacts
Gender-
Pitch Spacing0.062"
Contact Termination TypePress Fit
No. of Rows5Rows
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Product Overview
GSTBL HD Stacker™ single sided mating connector. All Glenair HD Stacker™ connectors are equipped with innovative .062" pitch high-density Chevron Contact System (CCS). Special non-orthogonal socket tines enable both higher density layouts as well as improved signal integrity. The GSTBL is equipped with pin contacts with solder-free press-fit board mounting (no socket contacts).
- GSTBL low profile stacker with 160 contacts
- 0.062" pitch compliant pin
- Mates with GSTB and GSTB (.095)
- Innovative chevron contact system (CCS)
- High-density layouts, polarized insulators
- Keyed guide pin hardware for mis-mate protection
- 0.270inch pin termination length
- Keyed guide pin
Technical Specifications
Product Range
HD Stacker GSTBL Series
Gender
-
Contact Termination Type
Press Fit
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
No. of Contacts
160Contacts
Pitch Spacing
0.062"
No. of Rows
5Rows
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate