Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM39029/56-353
Newark Part No.02AJ4910
Product RangeM39029/56 Series
Your Part Number
427 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.410 |
| 10+ | $9.080 |
| 25+ | $8.530 |
| 50+ | $7.860 |
| 100+ | $7.440 |
| 250+ | $6.680 |
| 500+ | $6.090 |
| 1000+ | $5.800 |
Price for:Each
Minimum: 1
Multiple: 1
$10.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM39029/56-353
Newark Part No.02AJ4910
Product RangeM39029/56 Series
Technical Datasheet
Product RangeM39029/56 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
For Use WithGlenair MIL-DTL-38999 Series I, III and IV Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead
Technical Specifications
Product Range
M39029/56 Series
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
Glenair MIL-DTL-38999 Series I, III and IV Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
