Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM83513/05-12
Newark Part No.12AJ6336
Product RangeMIL-DTL-83513 Series
Technical Datasheet
244 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 100+ | $40.930 |
Price for:Each
Minimum: 100
Multiple: 1
$4,093.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM83513/05-12
Newark Part No.12AJ6336
Product RangeMIL-DTL-83513 Series
Technical Datasheet
Product RangeMIL-DTL-83513 Series
Screw Length7.41mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
SVHCTo Be Advised
Technical Specifications
Product Range
MIL-DTL-83513 Series
Thread Size - Metric
-
SVHC
To Be Advised
Screw Length
7.41mm
Thread Size - Imperial
4-40 UNC-2A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate