Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $37.750 |
2+ | $37.750 |
4+ | $37.750 |
7+ | $37.750 |
10+ | $37.750 |
20+ | $37.750 |
35+ | $37.750 |
50+ | $37.750 |
Price for:Each
Minimum: 1
Multiple: 1
$37.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Aluminum
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
5.9mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate