Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/60-1A14
Newark Part No.97AH3224
Product RangeAS85049/95 Series
Technical Datasheet
177 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
50+ | $38.180 |
100+ | $37.900 |
Price for:Each
Minimum: 50
Multiple: 1
$1,909.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/60-1A14
Newark Part No.97AH3224
Product RangeAS85049/95 Series
Technical Datasheet
Connector Shell Size14
Cable Diameter Max21.3mm
Strain Relief MaterialAluminum
Product RangeAS85049/95 Series
For Use WithMIL-DTL-26482 Series II, AS81703 Series III, MIL-DTL-83723 Series I & III Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
14
Strain Relief Material
Aluminum
For Use With
MIL-DTL-26482 Series II, AS81703 Series III, MIL-DTL-83723 Series I & III Connectors
Cable Diameter Max
21.3mm
Product Range
AS85049/95 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate