Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/62-24N
Newark Part No.97AH3368
Product RangeAS85049 Series
Technical Datasheet
75 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $66.780 |
5+ | $66.780 |
10+ | $66.780 |
25+ | $66.780 |
Price for:Each
Minimum: 1
Multiple: 1
$66.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/62-24N
Newark Part No.97AH3368
Product RangeAS85049 Series
Technical Datasheet
Connector Shell Size24
Cable Diameter Max30.2mm
Strain Relief MaterialAluminum
Product RangeAS85049 Series
For Use WithMIL-DTL-38999 Series I & II Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
24
Strain Relief Material
Aluminum
For Use With
MIL-DTL-38999 Series I & II Circular Connectors
Cable Diameter Max
30.2mm
Product Range
AS85049 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate