Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/93-08
Newark Part No.97AH4838
Product RangeAS85049 Series
Technical Datasheet
82 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.160 |
| 10+ | $23.280 |
| 25+ | $21.640 |
| 50+ | $20.260 |
| 100+ | $19.120 |
| 250+ | $18.000 |
Price for:Each
Minimum: 1
Multiple: 1
$25.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/93-08
Newark Part No.97AH4838
Product RangeAS85049 Series
Technical Datasheet
Connector Shell Size8
Cable Diameter Max12.7mm
Strain Relief MaterialThermoplastic
Product RangeAS85049 Series
For Use WithCircular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
8
Strain Relief Material
Thermoplastic
For Use With
Circular Connectors
Cable Diameter Max
12.7mm
Product Range
AS85049 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate