Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/95-12A
Newark Part No.97AH4873
Product RangeAS85049/95 Series
Technical Datasheet
49 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $41.360 |
5+ | $39.130 |
10+ | $36.450 |
25+ | $33.760 |
50+ | $31.300 |
100+ | $31.080 |
Price for:Each
Minimum: 1
Multiple: 1
$41.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/95-12A
Newark Part No.97AH4873
Product RangeAS85049/95 Series
Technical Datasheet
Connector Shell Size12
For Use WithFlange Mount Receptacle Circular Connectors
Cable Diameter Max21.7mm
Strain Relief MaterialAluminum
Product RangeAS85049/95 Series
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
12
Cable Diameter Max
21.7mm
Product Range
AS85049/95 Series
For Use With
Flange Mount Receptacle Circular Connectors
Strain Relief Material
Aluminum
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate