Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part NoM85049/95-18A-A
Newark Part No.97AH4886
Product RangeAS85049/95 Series
Your Part Number
1,000 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $208.860 |
| 5+ | $206.190 |
| 10+ | $200.880 |
| 25+ | $190.230 |
| 50+ | $184.910 |
Price for:Each
Minimum: 1
Multiple: 1
$208.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/95-18A-A
Newark Part No.97AH4886
Product RangeAS85049/95 Series
Technical Datasheet
Connector Shell Size18
For Use WithFlange Mount Receptacle Circular Connectors
Cable Diameter Max31mm
Strain Relief MaterialAluminum
Product RangeAS85049/95 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Shell Size
18
Cable Diameter Max
31mm
Product Range
AS85049/95 Series
For Use With
Flange Mount Receptacle Circular Connectors
Strain Relief Material
Aluminum
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
