Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoM85049/95-22A-A
Newark Part No.97AH4896
Product RangeAS85049/95 Series
Technical Datasheet
321 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
10+ | $82.190 |
25+ | $77.830 |
50+ | $75.660 |
Price for:Each
Minimum: 20
Multiple: 1
$1,643.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoM85049/95-22A-A
Newark Part No.97AH4896
Product RangeAS85049/95 Series
Technical Datasheet
Connector Shell Size22
For Use WithFlange Mount Receptacle Circular Connectors
Cable Diameter Max37.5mm
Strain Relief MaterialAluminum
Product RangeAS85049/95 Series
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
22
Cable Diameter Max
37.5mm
Product Range
AS85049/95 Series
For Use With
Flange Mount Receptacle Circular Connectors
Strain Relief Material
Aluminum
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate