Print Page
Image is for illustrative purposes only. Please refer to product description.
139 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
50+ | $29.360 |
100+ | $29.160 |
Price for:Each
Minimum: 50
Multiple: 1
$1,468.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoMS27291-6
Newark Part No.21AJ9622
Technical Datasheet
Connector Shell Size22
Cable Diameter Max23.9mm
Strain Relief MaterialAluminum Alloy
Product Range-
For Use WithClass R & F Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
22
Strain Relief Material
Aluminum Alloy
For Use With
Class R & F Circular Connectors
Cable Diameter Max
23.9mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate