Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoMWDM2L-21PSB
Newark Part No.98AH3015
Product RangeMWDM Series
Technical Datasheet
85 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $211.580 |
| 5+ | $208.880 |
| 10+ | $203.490 |
| 25+ | $192.710 |
| 50+ | $187.320 |
Price for:Each
Minimum: 1
Multiple: 1
$211.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoMWDM2L-21PSB
Newark Part No.98AH3015
Product RangeMWDM Series
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMWDM Series
No. of Contacts21Contacts
D Sub Shell Size-
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminum Alloy Body
SVHCTo Be Advised
Product Overview
The MWDM2L-21PSB from Glenair is a Micro-D MWDM series solder cup metal shell connector with 21 contacts. Suitable for use with #26AWG wire.
- Aluminium alloy shell with nickel plating
- Liquid crystal polymer (LCP)/ polyphenylene sulphide(PPS) insulator
- Beryllium copper pin contacts with gold over nickel plating
- Blue colour fluorosilicone rubber interfacial seal
- Current rating is 3A, DWV is 600VAC sea level
- Minimum insulation resistance is 5000Mohm, maximum contact resistance is 8mohm
- Operating temperature range from -55°C to +150°C
- Through hole mounting hardware
Technical Specifications
D Sub Connector Type
Micro D
Product Range
MWDM Series
D Sub Shell Size
-
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
21Contacts
Contact Termination Type
Solder Cup
Contact Material
Beryllium Copper
Connector Body Material
Aluminum Alloy Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate