New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Special Application Development Kits
                                                                                                  Print Page

                                                                                                  AAR

                                                                                                  Evaluation Board, Arduino Robot, Aar Vehicle, Product Range, ATmega328P

                                                                                                  GLOBAL SPECIALTIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GLOBAL SPECIALTIES AAR
                                                                                                  ManufacturerGLOBAL SPECIALTIES
                                                                                                  Manufacturer Part NoAAR
                                                                                                  Newark Part No.97W8191
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  GLOBAL SPECIALTIES
                                                                                                  ManufacturerGLOBAL SPECIALTIES
                                                                                                  Manufacturer Part NoAAR
                                                                                                  Newark Part No.97W8191
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAtmel
                                                                                                  Silicon Core NumberATmega328P
                                                                                                  Kit Application TypeRobot
                                                                                                  Application Sub Type-
                                                                                                  Kit ContentsAAR Vehicle, CD, USB Cable
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  The AAR is a small autonomous Mobile Robot perfect for those new to the robotics world and also for experienced Arduino fans. The fully-assembled autonomous mobile robot designed in the Arduino open-source prototyping platform. The AAR comes with all the software needed to write programs and upload them to the robot. If you prefer to just run a program without coding it yourself, many sample programs are already included. Use ARX Add-on modules such as the ARX-SNK IR heat sensor to customize your robot. Your creativity is the only limit to where your AAR Robot will go. It is suitable for measure and control rotational speed of motors via high-resolution encoders.

                                                                                                  • Line tracker sensor
                                                                                                  • ATmega328P, 8-bit AVR-RISC processor with 16MHz clock
                                                                                                  • Includes firmware and hardware self test
                                                                                                  • Delivered fully assembled (no soldering needed)
                                                                                                  • CD with software, manual and many extras
                                                                                                  • Arduino open-source software
                                                                                                  • On-board odometer sensor on both wheels
                                                                                                  • USB interface programming
                                                                                                  • I²C bus
                                                                                                  • Two independently controlled 3V DC motors
                                                                                                  • Fourteen digital I/Os on the processor (nine free)
                                                                                                  • Eight analog input lines (2 free)
                                                                                                  • ISP connector for bootloader programming

                                                                                                  Applications

                                                                                                  Embedded Design & Development, Robotics, Hobby & Education

                                                                                                  Contents

                                                                                                  AAR vehicle, CD, USB cable.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Atmel

                                                                                                  Kit Application Type

                                                                                                  Robot

                                                                                                  Kit Contents

                                                                                                  AAR Vehicle, CD, USB Cable

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Silicon Core Number

                                                                                                  ATmega328P

                                                                                                  Application Sub Type

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.