New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Engineering Software
                      3. EDA, ECAD & MCAD Tools
                      Print Page

                      PROTOLAB 4.0

                      SOFTWARE, CIRCUIT DESIGN, SIMULATION, PROFESSIONAL

                      GLOBAL SPECIALTIES PROTOLAB 4.0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGLOBAL SPECIALTIES
                      Manufacturer Part NoPROTOLAB 4.0
                      Newark Part No.17C6975
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerGLOBAL SPECIALTIES
                      Manufacturer Part NoPROTOLAB 4.0
                      Newark Part No.17C6975
                      Technical Datasheet

                      Data Sheet

                      Software ApplicationPCB Design, Schematic Capture, Layout Editor, Simulation
                      Software Edition-
                      No. of User Licenses-
                      Supported Hosts-
                      FeaturesPre-Defined Circuit Library, Five Virtual Instruments Allow for Instant, Accurate Circuit Analysis
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The PROTOLAB 4.0 is a easy to use PC interface. Easily create AC & DC circuits moments after installation with ProtoLabs easy click and drag component placement and on line help. You choose from a complete list of active and passive components, all of which are included. Components include wires, junctions, grounds, resistors, capacitors, inductors, DC voltage sources, AC voltage sources, DC current sources, AC current sources, diodes, zener diodes, transistors, and MOSFETs. Including: Voltmeter, ammeter, wattmeter, oscilloscope, and ohmmeter. Once built, you can test and analyze your circuit with five virtual instruments.

                      • Simulate a circuit before building it
                      • Professional features, hobbyist price 
                      • Simple computer interface and operation 
                      • Loads of sample circuits to simulate 
                      • Great learning tool for budding engineers 
                      • Easy to use interface
                      • ProtoLabs easy click & drag component placement 
                      • Choose from a complete list of active and passive components 
                      • Five virtual instruments allow for instant, accurate circuit analysis 
                      • Predesigned circuit library included & Low cost

                      Applications

                      Embedded Design & Development

                      Technical Specifications

                      Software Application

                      PCB Design, Schematic Capture, Layout Editor, Simulation

                      No. of User Licenses

                      -

                      Features

                      Pre-Defined Circuit Library, Five Virtual Instruments Allow for Instant, Accurate Circuit Analysis

                      SVHC

                      To Be Advised

                      Software Edition

                      -

                      Supported Hosts

                      -

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.