Print Page
Image is for illustrative purposes only. Please refer to product description.
647 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.550 |
Price for:Each
Minimum: 1
Multiple: 1
$11.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoWK-2
Newark Part No.10R0134
Technical Datasheet
Wire Gauge22AWG
Jacket ColorMulti-colored
Kit Contents140Pcs of Jumper Wires in Assorted Lengths
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The WK-2 is a 140-piece Jumper Wire Kit comes in a compartmentalized plastic case and each group of wires are individually wrapped to prevent mix-ups in shipping.
- 140 pcs. of 22 AWG insulated solid hook-up wire
- Pre-cut, pre-stripped, pre-formed
- Assorted lengths and colors
- Packaged in a compartmentalized plastic storage case
Applications
Industrial, Maintenance & Repair
Contents
140-piece Pre-cut, pre-stripped and pre-formed #22 gauge insulated solid hook up wires.
Technical Specifications
Wire Gauge
22AWG
Kit Contents
140Pcs of Jumper Wires in Assorted Lengths
SVHC
No SVHC (17-Jan-2023)
Jacket Color
Multi-colored
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate