Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-P11#2-B3RX
Newark Part No.44P6704
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $566.050 |
| 5+ | $546.710 |
| 10+ | $520.060 |
| 25+ | $493.350 |
| 50+ | $424.320 |
Price for:Each
Minimum: 1
Multiple: 1
$566.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-P11#2-B3RX
Newark Part No.44P6704
Technical Datasheet
No. of Ports2 Port
Interface ConfigurationUSB A Plug to USB A Receptacle
Housing MaterialAluminum
NEMA RatingNEMA 12
ProtocolUSB
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The P-P11#2-B3RX is a 2-port USB Data Interface Port with aluminium housing. It has USB A plug to USB A receptacle interface configuration. It is suitable for mounting on the flat surface of enclosures having the same type environmental ratings.
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking
Notes
GracePorts® is intended to be mounted in or on an enclosure product. Installation should be performed by a qualified technician and adhere to applicable regulatory codes.
Technical Specifications
No. of Ports
2 Port
Housing Material
Aluminum
Protocol
USB
SVHC
No SVHC (04-Feb-2026)
Interface Configuration
USB A Plug to USB A Receptacle
NEMA Rating
NEMA 12
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
