Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoR-3WMT-LMH
Newark Part No.49AC9900
Product RangeSAFE-TEST POINT R-3W Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $833.010 |
| 5+ | $804.550 |
| 10+ | $765.350 |
| 25+ | $726.030 |
| 50+ | $624.450 |
Price for:Each
Minimum: 1
Multiple: 1
$833.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoR-3WMT-LMH
Newark Part No.49AC9900
Product RangeSAFE-TEST POINT R-3W Series
Technical Datasheet
Socket Tester TypeVoltage Tester
Power Consumption-
Frequency Min50Hz
Frequency Max60Hz
Product RangeSAFE-TEST POINT R-3W Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- R-3W (flashing red LEDs) voltage indicator and safe-test point
- 4.323”H x 6.50”W horizontal mount unit
- Operating range from 40 to 600VAC
- PVC insulated with nylon jacket
- Operating temperature range from -20⁰C to +55⁰C
Technical Specifications
Socket Tester Type
Voltage Tester
Frequency Min
50Hz
Product Range
SAFE-TEST POINT R-3W Series
SVHC
No SVHC (25-Jun-2025)
Power Consumption
-
Frequency Max
60Hz
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate