Print Page
Image is for illustrative purposes only. Please refer to product description.

189 In Stock
864 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.690 |
| 5+ | $9.300 |
| 10+ | $8.910 |
| 25+ | $8.330 |
Price for:Each
Minimum: 1
Multiple: 1
$9.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No02-20
Newark Part No.28F414
Technical Datasheet
Current Rating-
Mounting Hole Dia-
Operating Voltage-
Insulator Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
02-20 is a 02 series test clip with nickel-plated steel threaded stud.
- Rapid and easy connections
- #6-32 UNC-2A thread
Technical Specifications
For Use With
Panels up to 0.25" thick 0.406" wide,0.719" above board
Mounting Hole Dia
-
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Current Rating
-
Operating Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
