Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.300 |
| 5+ | $6.140 |
| 10+ | $5.970 |
| 25+ | $5.810 |
| 50+ | $5.430 |
Price for:Each
Minimum: 1
Multiple: 1
$6.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No02-60
Newark Part No.57F2651
Technical Datasheet
For Use With0.056" Thick 1.1.1444" Wide
Current Rating-
Mounting Hole Dia-
Operating Voltage-
Insulator Colour-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
For Use With
0.056" Thick 1.1.1444" Wide
Mounting Hole Dia
-
Insulator Colour
-
SVHC
No SVHC (17-Jan-2022)
Current Rating
-
Operating Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate