Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.130 |
| 5+ | $8.870 |
| 10+ | $8.530 |
| 25+ | $8.260 |
| 50+ | $8.070 |
| 100+ | $7.940 |
| 250+ | $7.840 |
Price for:Each
Minimum: 1
Multiple: 1
$9.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No11K5013-KMNB
Newark Part No.11C3963
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialNylon (Polyamide)
Knob / Dial StyleRound with Indicator Notch
Knob Diameter33.78mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 11K5013-KMNB is a Nylon Round Control Knob with metal insert and set screws. Ideally suited for encoder and rotary switches.
- Standard fit for Grayhill encoder and rotary switches
- Black colour
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Nylon (Polyamide)
Knob Diameter
33.78mm
SVHC
No SVHC (17-Jan-2022)
Shaft Diameter
6.35mm
Knob / Dial Style
Round with Indicator Notch
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate