Print Page
17 In Stock
84 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.600 |
| 5+ | $8.370 |
| 10+ | $8.140 |
| 25+ | $7.910 |
| 50+ | $7.390 |
| 100+ | $7.010 |
| 250+ | $6.620 |
Price for:Each
Minimum: 1
Multiple: 1
$8.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No29-100 RED
Newark Part No.28F417
Product Range29 Series
Technical Datasheet
Product Range29 Series
Current Rating20A
Voltage Rating120V
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourRed
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 29-100 RED is a red standard Binding Post, 29 series, with nickel-plated brass contact, tinned music wire spring and red polyethylene button cap. #8-32 UNC-2A threaded stud for 11/64-inch (4.36mm) mounting hole. Press button and put lead in slot and release. Spring pressure assures firm and positive contact.
- Quick to connect and disconnect
- Only 7/8" above board height
Applications
Test & Measurement
Technical Specifications
Product Range
29 Series
Voltage Rating
120V
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
20A
Contact Plating
Nickel Plated Contacts
Connector Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 29-100 RED
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
