Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.200 |
| 5+ | $7.540 |
| 10+ | $6.560 |
Price for:Each
Minimum: 1
Multiple: 1
$8.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 29-110 is a standard Binding Post, 29 series, with nickel-plated brass contact, tinned music wire spring. #8-32 UNC-2A threaded stud for 11/64-inch (4.36mm) mounting hole. Press button and put lead in slot and release. Spring pressure assures firm and positive contact.
- Quick to connect and disconnect
- Only 7/8" above board height
Applications
Test & Measurement
Technical Specifications
Product Range
29 Series
Voltage Rating
120V
Connector Mounting
-
Contact Material
Brass
Current Rating
20A
Contact Plating
Nickel Plated Contacts
Connector Colour
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability