Print Page
983 In Stock
546 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.180 |
| 5+ | $11.210 |
| 10+ | $10.720 |
| 25+ | $9.750 |
Price for:Each
Minimum: 1
Multiple: 1
$12.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No30-1
Newark Part No.24F205
Product Range30 Series
Technical Datasheet
Product Range30 Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter6.8mm
Contact Voltage AC Nom220V
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Contact Current Max1A
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourRed
Contact Current AC Max1A
Contact Voltage VAC115V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 30-1 is a 1A Butt Contact Pushbutton Switch with normally open SPST standard contact configuration. It is made of brass with gold over nickel plating terminals. It may be fastened to the button with adhesive and used with 30-1 series pushbutton switches.
- Reliable
- Economical
- Large selection
- CSA certified
Applications
Industrial
Technical Specifications
Product Range
30 Series
Panel Cutout Diameter
6.8mm
Contact Configuration
SPST-NO
Contact Current Max
1A
Actuator / Cap Colour
Red
Contact Voltage VAC
115V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (25-Jun-2025)
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
220V
Switch Operation
Off-(On)
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
1A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

