Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
25+ | $10.420 |
50+ | $9.920 |
Price for:Each
Minimum: 25
Multiple: 1
$260.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No30-103
Newark Part No.14M8290
Product Range30 Series
Product Range30 Series
Contact ConfigurationSPST
Contact Voltage DC Nom24V
Contact Current Max150mA
Switch Operation(On)
Actuator / Cap ColourYellow
Contact Current DC Max150mA
Switch TerminalsSolder
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 30 series 1 and 5A SPST butt contact Pushbutton Switch made of thermoplastic base with gold over nickel plated brass terminals for 30-601 and commercial brass with fine-silver contact surface and silver plated for all others.
- Reliable
- Large selection
- UL recognized
- CSA certified
- Sealed bushing and pushbutton option
Applications
Industrial
Technical Specifications
Product Range
30 Series
Contact Voltage DC Nom
24V
Switch Operation
(On)
Contact Current DC Max
150mA
SVHC
No SVHC (17-Jan-2022)
Contact Configuration
SPST
Contact Current Max
150mA
Actuator / Cap Colour
Yellow
Switch Terminals
Solder
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate