Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $15.480 |
Price for:Each
Minimum: 25
Multiple: 1
$387.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No30-251 RED
Newark Part No.05C0821
Product Range30 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range30 Series
Panel Cutout Diameter6.8mm
Contact Voltage AC Nom220V
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Contact Current Max1A
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current AC Max1A
Contact Voltage VAC115V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
6.8mm
Contact Configuration
SPST-NO
Contact Current Max
1A
Actuator / Cap Colour
Red
Contact Voltage VAC
115V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
30 Series
Contact Voltage AC Nom
220V
Switch Operation
Off-(On)
Pushbutton Actuator Style
Round
Contact Current AC Max
1A
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate