Print Page
1 In Stock
25 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.360 |
| 5+ | $11.390 |
| 10+ | $10.510 |
| 25+ | $9.520 |
| 50+ | $8.780 |
Price for:Each
Minimum: 1
Multiple: 1
$12.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No39-3
Newark Part No.14M6748
Product Range39 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range39 Series
Panel Cutout Diameter4.8mm
Contact Voltage AC Nom220V
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Plunger
Contact Current Max500mA
Actuator / Cap ColourBlack
Contact Current AC Max500mA
Contact Voltage VAC115V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 39 series SPST miniature limit butt contact Pushbutton Switch made of thermoset plastic base and commercial bronze with gold over nickel plated for 39-101, 39-102, 39-103, 39- 701 and silver for 39-702.
- Adjustable location setting
- Plunger sealed version
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
4.8mm
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Plunger
Actuator / Cap Colour
Black
Contact Voltage VAC
115V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (25-Jun-2025)
Product Range
39 Series
Contact Voltage AC Nom
220V
Switch Operation
Off-(On)
Contact Current Max
500mA
Contact Current AC Max
500mA
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability