Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.620 |
Price for:Each
Minimum: 25
Multiple: 1
$415.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No39-401 RED
Newark Part No.14M6750
Product Range39 Series
Technical Datasheet
Product Range39 Series
Contact ConfigurationSPST-NO
Contact Voltage DC Nom28V
Contact Current Max150mA
Switch Operation(On)
Actuator / Cap ColourRed
Contact Current DC Max150mA
Switch TerminalsThrough Hole
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
39 Series
Contact Voltage DC Nom
28V
Switch Operation
(On)
Contact Current DC Max
150mA
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPST-NO
Contact Current Max
150mA
Actuator / Cap Colour
Red
Switch Terminals
Through Hole
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate