Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.510 |
Price for:Each
Minimum: 25
Multiple: 1
$1,262.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No46-05-05-502-0707
Newark Part No.16M3106
Product Range46 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range46 Series
Contact Voltage AC Nom220V
Contact ConfigurationSPDT
Contact Current Max250mA
Switch OperationMomentary
Contact Current AC Max250mA
Contact Voltage VAC220V
Switch TerminalsSolder
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 46 series decorator line SPST and SPDT butt contact Pushbutton Switch features fine silver contact area with silver-plated terminal ends.
- Attractive front panel bezels (6 choices)
- Space-saving only 5/8" diameter (SPST & SPDT) and 3/4" diameter (DPDT) round bezels
- SPST with option of positive feel
- SPDT, DPDT with momentary contact or alternate action
- Sturdy metal sleeve or bushing and nut provide secure mounting
- UL recognized version
Applications
Industrial, Medical
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
220V
Contact Current Max
250mA
Contact Current AC Max
250mA
Switch Terminals
Solder
Panel Cutout (H x W)
-
Product Range
46 Series
Contact Configuration
SPDT
Switch Operation
Momentary
Contact Voltage VAC
220V
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate