Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No47BWSP4R1M1RT
Newark Part No.78R6962
Product Range47B Series
Your Part Number
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.720 |
| 5+ | $8.250 |
| 10+ | $7.770 |
| 25+ | $7.090 |
| 50+ | $6.780 |
| 100+ | $6.390 |
| 250+ | $6.100 |
Price for:Each
Minimum: 1
Multiple: 1
$8.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No47BWSP4R1M1RT
Newark Part No.78R6962
Product Range47B Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range47B Series
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch TerminalsSolder Lug
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
-
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
47B Series
Contact Voltage VAC
20V
Contact Voltage VDC
20V
Panel Cutout Width
-
Switch Terminals
Solder Lug
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability