Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No48ASSP1S1M6QBT
Newark Part No.14M7462
Product Range48A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.650 |
Price for:Each
Minimum: 100
Multiple: 1
$465.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No48ASSP1S1M6QBT
Newark Part No.14M7462
Product Range48A Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-None-On
Switch Mounting-
Product Range48A Series
Contact Current Max5A
Contact Voltage AC Max250V
Contact Voltage DC Max28V
OrientationRight Angle
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 48A series Miniature Slide Switch features SPTD, DPDT circuitry options and solder lug, PC mount quick connect termination. The ultra-miniature and lightweight structure of these switches makes them suitable for high density mounting. The Grayhill's slide switches are available in industry standard designs to allow for easy integration. This switch is suitable for use with telecommunications, laboratory equipment, back-office equipment, handsets and industrial reset switches applications.
- 30000 Cycles electrical life at full load
- 10mΩ Maximum initial contact resistance at 2 to 4VDC, 100mA
- 1000MΩ Minimum insulation resistance
- 1000VRMS Dielectric strength at sea level
- -30 to 85°C Operating temperature
- UL94V-0 Flammability rated DAP case
- Stainless steel housing
- Nylon slide handle
- Copper alloy with gold over silver plate terminal/contacts
Applications
Industrial, Communications & Networking
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
-
Contact Current Max
5A
Contact Voltage DC Max
28V
SVHC
No SVHC (17-Jan-2022)
Switch Operation
On-None-On
Product Range
48A Series
Contact Voltage AC Max
250V
Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate