Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
25+ | $37.230 |
50+ | $36.910 |
100+ | $36.590 |
250+ | $36.270 |
Price for:Each
Minimum: 25
Multiple: 1
$930.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No50D36-01-2-AJN
Newark Part No.14M6778
Product Range50 Series
Technical Datasheet
No. of Switch Positions5 Position
No. of Poles2 Pole
Angle of Throw36°
Contact Current AC Max150mA
Contact Voltage AC Max220V
Product Range50 Series
IlluminationNon Illuminated
Contact Current DC Max200mA
Contact Voltage DC Max28V
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Switch Positions
5 Position
Angle of Throw
36°
Contact Voltage AC Max
220V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
2 Pole
Contact Current AC Max
150mA
Product Range
50 Series
Contact Current DC Max
200mA
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate