Print Page
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.250 |
| 5+ | $33.490 |
| 10+ | $31.720 |
Price for:Each
Minimum: 1
Multiple: 1
$35.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No50D45-01-1-AJN
Newark Part No.96B4821
Product Range50 Series
Technical Datasheet
No. of Switch Positions8 Position
No. of Poles1 Pole
Angle of Throw45°
Contact Current AC Max150mA
Contact Voltage AC Max220V
Product Range50 Series
IlluminationNon Illuminated
Contact Current DC Max200mA
Contact Voltage DC Max28V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 50D45-01-1-AJN is a single-pole eight-throw (SP8T) 1-deck Rotary Switch with adjustable stop. The 50 series switch is made up of thermoset base, nylon detent rotor, tin-zinc plated zinc bushing, gold-plated over silver plate brass common ring, gold-plated precious metal alloy rotor contact, silicone rubber panel seal and tin-zinc-plated brass mounting nuts.
- Positive shaft grounding for EMI/RFI shielding
- Stainless steel shaft, stop blades and nickel-plated steel detent balls
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
No. of Switch Positions
8 Position
Angle of Throw
45°
Contact Voltage AC Max
220V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
1 Pole
Contact Current AC Max
150mA
Product Range
50 Series
Contact Current DC Max
200mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate