Print Page
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $34.330 |
5+ | $34.330 |
10+ | $34.330 |
25+ | $34.330 |
50+ | $34.330 |
100+ | $31.880 |
250+ | $29.750 |
Price for:Each
Minimum: 1
Multiple: 1
$34.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No51A22-01-2-08N
Newark Part No.90B1831
Product Range51 Series
Technical Datasheet
No. of Switch Positions8 Position
No. of Poles2 Pole
Angle of Throw22.5°
Contact Current AC Max200mA
Contact Voltage AC Max-
Product Range51 Series
IlluminationNon Illuminated
Contact Current DC Max200mA
Contact Voltage DC Max-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Switch Positions
8 Position
Angle of Throw
22.5°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
2 Pole
Contact Current AC Max
200mA
Product Range
51 Series
Contact Current DC Max
200mA
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability