Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $21.190 |
5+ | $20.670 |
10+ | $20.130 |
25+ | $19.070 |
50+ | $18.010 |
100+ | $16.950 |
250+ | $16.310 |
Price for:Each
Minimum: 1
Multiple: 1
$21.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 70G-IDC5 is a DC Input Module with built-in status LED and optical isolation.
- Fast switching polarized input
- 0.2ms Turn-ON time (maximum)
- 0.4ms Turn-OFF time (maximum)
- 1.8kΩ Input resistance (nominal)
Applications
Automation & Process Control, Industrial
Technical Specifications
Current Rating
18mA
SVHC
No SVHC (17-Jan-2022)
Product Range
-
Technical Docs (2)
Alternatives for 70G-IDC5
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability