Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
10+ | $3.660 |
25+ | $3.530 |
50+ | $3.450 |
100+ | $3.390 |
250+ | $3.340 |
Price for:Each
Minimum: 13
Multiple: 13
$47.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No78B07ST
Newark Part No.36K2518
Product Range78 Series
Technical Datasheet
No. of Circuits7Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Pitch Spacing2.54mm
Contact Voltage DC Max24VDC
Contact Current DC Max150mA
Product Range78 Series
Switch TypeDIP Sealed
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Circuits
7Circuits
Switch Mounting
Through Hole
Pitch Spacing
2.54mm
Contact Current DC Max
150mA
Switch Type
DIP Sealed
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Voltage DC Max
24VDC
Product Range
78 Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate