Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $31.140 |
Price for:Each
Minimum: 25
Multiple: 1
$778.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No82-601-81
Newark Part No.57F3787
Product Range82 Series
Technical Datasheet
Product Range82 Series
Keypad Array2 x 3
Keypad Output-
Housing MaterialPlastic
Contact Current Max100mA
Contact Voltage DC Nom5V
No. of Keys6
Panel Cutout Width55.25mm
Panel Cutout Height34.8mm
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 82-601-81 is a single-pole single-throw (SPST) Standard Keypad with 6 buttons, momentary wiping contact and unlighted gray modules for legend inserts. The series-82 keypad comes with ABS plastic housing and PPS plastic base.
- 3.3mm Total button travel
- 25mΩ Contact resistance
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
82 Series
Keypad Output
-
Contact Current Max
100mA
No. of Keys
6
Panel Cutout Height
34.8mm
Keypad Array
2 x 3
Housing Material
Plastic
Contact Voltage DC Nom
5V
Panel Cutout Width
55.25mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate