Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
10+ | $3.300 |
25+ | $3.160 |
50+ | $3.050 |
Price for:Each
Minimum: 20
Multiple: 20
$66.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No90B08ST
Newark Part No.63K8617
Product Range90B Series
No. of Circuits8Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max30V
Pitch Spacing2.54mm
Contact Current DC Max150mA
Product Range90B Series
Switch TypeDIP Sealed
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
30V
Contact Current DC Max
150mA
Switch Type
DIP Sealed
Switch Actuator Style
Slide
Contact Configuration
SPST
Pitch Spacing
2.54mm
Product Range
90B Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate