Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.470 |
| 10+ | $3.370 |
| 25+ | $3.260 |
| 50+ | $3.160 |
Price for:Each
Minimum: 1
Multiple: 1
$3.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 947706-001 is a grey 1A Round Knob with indicator notch. It is suitable for use with SERIES 94H rotary DIP switches.
Applications
Industrial
Technical Specifications
Knob Material
-
Knob Diameter
9.4mm
SVHC
No SVHC (25-Jun-2025)
Knob / Dial Style
Round with Indicator Notch
Product Range
94 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

