Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No95C06A2T
Newark Part No.63K8904
Product Range95C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.252 |
Price for:Each
Minimum: 1000
Multiple: 1000
$252.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No95C06A2T
Newark Part No.63K8904
Product Range95C Series
Technical Datasheet
Product Range95C Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StyleRound Button
Actuating Force100gf
Contact Voltage DC Nom12V
Operating Force100gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.2mm x 6.2mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
95C Series
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
100gf
Operating Force
100gf
Switch Dimensions (L x W)
6.2mm x 6.2mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Through Hole
Actuator Style
Round Button
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for 95C06A2T
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate