Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No95C06C3RAT
Newark Part No.63K8948
Product Range95C Series
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.420 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No95C06C3RAT
Newark Part No.63K8948
Product Range95C Series
Technical Datasheet
Product Range95C Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole, Right Angle
Actuator StyleRound Button
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
95C Series
Switch Mounting
Through Hole, Right Angle
Actuating Force
160gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for 95C06C3RAT
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability