Print Page
Product Information
ManufacturerGREENCONN
Manufacturer Part NoCBEC201-1379B001C1AF
Newark Part No.41AC9609
Product RangeCBEC201
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts26Contacts
Connector MountingSurface Mount
Contact Termination TypeSurface Mount Straight
Product RangeCBEC201
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CBEC201-1379B001C1AF from Greenconn is CBEC201 series 1.27mm (0.05") pitch, SMT female board to board connector with 26 contacts.
- Black colour SMC type-B vertical connector
- Gold 5µ" / matte tin 80 to 160µ" standard plating
- Contact material is phosphor bronze
- Data rate up to 8Gbps / high speed
- Current rating is 0.8A
- Insulation resistance is 1000Mohm minimum
- Dielectric withstanding voltage is 500VAC
- Maximum contact resistance is 30mohm maximum
- Insulation material is high temperature thermoplastic, UL 94V-0 LCP
- Operating temperature range from -55°C to +125°C
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
26Contacts
Contact Termination Type
Surface Mount Straight
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.27mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Product Range
CBEC201
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate