Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.800 |
Price for:Each
Minimum: 1
Multiple: 1
$40.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO
Manufacturer Part No1116
Newark Part No.95M9154
Technical Datasheet
Stripping Capacity AWG14AWG to 8AWG
Stripping Capacity Metric0.75mm to 2.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stripping Capacity AWG
14AWG to 8AWG
For Use With
Multicore, Shielded & Un Shielded Twisted Pair, Flat Satin Cables
SVHC
No SVHC (04-Feb-2026)
Stripping Capacity Metric
0.75mm to 2.5mm
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
