Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price |
---|---|
1+ | $1,204.470 |
Price for:Each
Minimum: 1
Multiple: 1
$1,204.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGREENLEE TOOLS
Manufacturer Part No229
Newark Part No.87F2607
Technical Datasheet
Punch Type-
Punch Size9 Way
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 229 is a Punch unit with 9-pin connector, cut-out and mounting slots are punched in one operation, drill only one 7/16-inch pilot hole, fast, accurate panel punching with no sawing or filing required, universal size punches for front or back mount of TRW cinch and ITT cannon-type or equivalent connectors in 9, 15, 25, 37 or 50-pin configurations.
- 16Gauge mild steel capacity
- 10Gauge aluminum capacity
- Manual with wrench operation
- Electronic connector panel type
Applications
Maintenance & Repair
Technical Specifications
Punch Type
-
Product Range
-
Punch Size
9 Way
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate