Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1-1337416-0
Newark Part No.01M9739
Product RangeN
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.910 |
Price for:Each
Minimum: 1
Multiple: 1
$10.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1-1337416-0
Newark Part No.01M9739
Product RangeN
Technical Datasheet
Connector TypeN Type
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeBelden 9907, RG58C, RG141A, URM43, URM76
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product RangeN
SVHCLead (21-Jan-2025)
Product Overview
The 1-1337416-0 is a N-type straight cable-mount Plug with silver-plated brass contacts, PTFE dielectric and silver-plated brass body. The standard N-series RF connector designed to meet the requirements of MIL-PRF-39012, IEC 169-16 and CECC22210. Compatible with 5021D1331, Raychem-5021D1831, 5021M1631, EPD 71169Q, RG141A, RG58C, URM43, URM76 cable and crimp termination.
- 50Ω Impedance
- -65 to +165°C Temperature range
Applications
RF Communications, Defence, Military & Aerospace, Industrial
Technical Specifications
Connector Type
N Type
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 9907, RG58C, RG141A, URM43, URM76
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
N
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate