Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - GREENPAR
Manufacturer Part No1-1634612-0
Newark Part No.78M7210
Product RangeZDC Series
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - GREENPAR
Manufacturer Part No1-1634612-0
Newark Part No.78M7210
Product RangeZDC Series
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product RangeZDC Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 1-1634612-0 is a right-angle PCB-mount BNC Jack with gold-plated brass contacts, polyethylene dielectric and nickel-plated zinc body and black standard profile. The standard ZDC RF connector allows quicker connects and disconnects and it provides bayonet locking coupling mechanism, compatible with RG cable.
- Meets MIL-C-39012 and MIL-STD348A requirements
- 50Ω Impedance
- 500V Voltage rating
- 5000MΩ Insulation resistance
- -55 to +85°C Temperature range
Applications
RF Communications, Defence, Military & Aerospace, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (25-Jun-2020)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
4GHz
Product Range
ZDC Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate