Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337814-2
Newark Part No.98K5569
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.51 |
| 5+ | $31.89 |
| 10+ | $29.94 |
| 25+ | $28.90 |
| 50+ | $27.48 |
| 100+ | $26.56 |
| 250+ | $25.05 |
Price for:Each
Minimum: 1
Multiple: 1
$32.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337814-2
Newark Part No.98K5569
Technical Datasheet
Connector to ConnectorSMB Plug to SMB Plug
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Coaxial Cable TypeRG316
Connector Type ASMB Plug, 50ohm
Connector Type BSMB Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
SMB Plug to SMB Plug
Cable Length - Metric
500mm
Connector Type A
SMB Plug, 50ohm
Impedance
50ohm
Product Range
-
Cable Length - Imperial
19.69"
Coaxial Cable Type
RG316
Connector Type B
SMB Straight Plug
Jacket Color
Black
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate